Similar




AP7361-25D-13 | |
|---|---|
DigiKey Part Number | AP7361-25D-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7361-25D-13 |
Description | IC REG LINEAR 2.5V 1A TO252-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7361-25D-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 65dB ~ 45dB (1kHz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,59697 Kč | 11 492,42 Kč |
| 5 000 | 4,46791 Kč | 22 339,55 Kč |
| 7 500 | 4,40328 Kč | 33 024,60 Kč |
| 12 500 | 4,33169 Kč | 54 146,12 Kč |
| 17 500 | 4,28983 Kč | 75 072,03 Kč |
| 25 000 | 4,24959 Kč | 106 239,75 Kč |
| Unit Price without VAT: | 4,59697 Kč |
|---|---|
| Unit Price with VAT: | 5,56233 Kč |


