Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223R
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7361-12ER-13

DigiKey Part Number
AP7361-12ER-13DITR-ND - Tape & Reel (TR)
AP7361-12ER-13DICT-ND - Cut Tape (CT)
AP7361-12ER-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7361-12ER-13
Description
IC REG LINEAR 1.2V 1A SOT-223R
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223R
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
90 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB ~ 45dB (1kHz ~ 10kHz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
6V
Supplier Device Package
SOT-223R
Voltage - Output (Min/Fixed)
1.2V
Base Product Number
Voltage Dropout (Max)
0.7V @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP7361-12E-13Diodes Incorporated4 262AP7361-12E-13DICT-ND8,97000 KčParametric Equivalent
MCP1824ST-1202E/DBMicrochip Technology1 894MCP1824ST-1202E/DBCT-ND13,35000 KčSimilar
In-Stock: 1 477
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,13000 Kč8,13 Kč
105,71400 Kč57,14 Kč
255,08880 Kč127,22 Kč
1004,40050 Kč440,05 Kč
2504,07100 Kč1 017,75 Kč
5003,87162 Kč1 935,81 Kč
1 0003,70769 Kč3 707,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,53467 Kč8 836,68 Kč
5 0003,43035 Kč17 151,75 Kč
7 5003,37812 Kč25 335,90 Kč
12 5003,32025 Kč41 503,12 Kč
17 5003,28643 Kč57 512,53 Kč
25 0003,25390 Kč81 347,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,13000 Kč
Unit Price with VAT:9,83730 Kč