



AP7354D-25W5-7 | |
|---|---|
DigiKey Part Number | AP7354D-25W5-7DITR-ND - Tape & Reel (TR) AP7354D-25W5-7DICT-ND - Cut Tape (CT) AP7354D-25W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7354D-25W5-7 |
Description | IC REG LINEAR 2.5V 150MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.6 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,73200 Kč | 57,32 Kč |
| 25 | 5,09840 Kč | 127,46 Kč |
| 100 | 4,40540 Kč | 440,54 Kč |
| 250 | 4,07444 Kč | 1 018,61 Kč |
| 500 | 3,87498 Kč | 1 937,49 Kč |
| 1 000 | 3,71077 Kč | 3 710,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,50786 Kč | 10 523,58 Kč |
| 6 000 | 3,40861 Kč | 20 451,66 Kč |
| 9 000 | 3,35891 Kč | 30 230,19 Kč |
| 15 000 | 3,30384 Kč | 49 557,60 Kč |
| 21 000 | 3,27164 Kč | 68 704,44 Kč |
| 30 000 | 3,24070 Kč | 97 221,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

