Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Diodes Low Dropout Regulators | Digi-Key Daily
LDO's | Datasheet Preview

AP7354D-18W5-7

DigiKey Part Number
AP7354D-18W5-7DITR-ND - Tape & Reel (TR)
AP7354D-18W5-7DICT-ND - Cut Tape (CT)
AP7354D-18W5-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7354D-18W5-7
Description
IC REG LINEAR 1.8V 150MA SOT-25
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 150mA
Current - Output
Current - Quiescent (Iq)
0.6 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 177
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,73200 Kč57,32 Kč
255,09840 Kč127,46 Kč
1004,40540 Kč440,54 Kč
2504,07444 Kč1 018,61 Kč
5003,87498 Kč1 937,49 Kč
1 0003,71077 Kč3 710,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,50786 Kč10 523,58 Kč
6 0003,40861 Kč20 451,66 Kč
9 0003,35891 Kč30 230,19 Kč
15 0003,30384 Kč49 557,60 Kč
21 0003,27164 Kč68 704,44 Kč
30 0003,24070 Kč97 221,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč