Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




AP7354-185W5-7 | |
|---|---|
DigiKey Part Number | AP7354-185W5-7DITR-ND - Tape & Reel (TR) AP7354-185W5-7DICT-ND - Cut Tape (CT) AP7354-185W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7354-185W5-7 |
Description | IC REG LINEAR 1.85V 150MA SOT-25 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.6 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,44000 Kč | 16,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,37459 Kč | 10 123,77 Kč |
| 6 000 | 3,27906 Kč | 19 674,36 Kč |
| 9 000 | 3,23126 Kč | 29 081,34 Kč |
| 15 000 | 3,17827 Kč | 47 674,05 Kč |
| 21 000 | 3,14731 Kč | 66 093,51 Kč |
| 30 000 | 3,11752 Kč | 93 525,60 Kč |
| Unit Price without VAT: | 16,44000 Kč |
|---|---|
| Unit Price with VAT: | 19,89240 Kč |



