
AP7353D-30FS4-7 | |
|---|---|
DigiKey Part Number | 31-AP7353D-30FS4-7TR-ND - Tape & Reel (TR) 31-AP7353D-30FS4-7CT-ND - Cut Tape (CT) 31-AP7353D-30FS4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7353D-30FS4-7 |
Description | IC REG LIN 3V 250MA X2-DFN10104 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA X2-DFN1010-4 (Type B) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 27 µA |
Mfr | PSRR 90dB ~ 70dB (100Hz ~ 10kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case 4-XDFN Exposed Pad |
Voltage Dropout (Max) 0.15V @ 250mA | Supplier Device Package X2-DFN1010-4 (Type B) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7353-30FS4-7 | Diodes Incorporated | 0 | 31-AP7353-30FS4-7TR-ND | 2,43686 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 25 | 4,14080 Kč | 103,52 Kč |
| 100 | 3,56340 Kč | 356,34 Kč |
| 250 | 3,28828 Kč | 822,07 Kč |
| 500 | 3,12198 Kč | 1 560,99 Kč |
| 1 000 | 2,98508 Kč | 2 985,08 Kč |
| 2 500 | 2,85926 Kč | 7 148,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,75343 Kč | 13 767,15 Kč |
| 10 000 | 2,68168 Kč | 26 816,80 Kč |
| 15 000 | 2,64575 Kč | 39 686,25 Kč |
| 25 000 | 2,60596 Kč | 65 149,00 Kč |
| 35 000 | 2,58269 Kč | 90 394,15 Kč |
| 50 000 | 2,56032 Kč | 128 016,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

