Parametric Equivalent

AP7353D-29FS4-7 | |
|---|---|
DigiKey Part Number | 31-AP7353D-29FS4-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7353D-29FS4-7 |
Description | IC REG LINEAR 2.9V X2-DFN10104 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA X2-DFN1010-4 (Type B) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 27 µA |
Mfr | PSRR 90dB ~ 70dB (100Hz ~ 10kHz) |
Packaging Tape & Reel (TR) | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.9V | Package / Case 4-XDFN Exposed Pad |
Voltage Dropout (Max) 0.153V @ 250mA | Supplier Device Package X2-DFN1010-4 (Type B) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7353-29FS4-7 | Diodes Incorporated | 0 | 31-AP7353-29FS4-7TR-ND | 2,61606 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,61606 Kč | 13 080,30 Kč |
| Unit Price without VAT: | 2,61606 Kč |
|---|---|
| Unit Price with VAT: | 3,16543 Kč |

