Linear Voltage Regulator IC Positive Fixed 1 Output 250mA X2-DFN1010-4 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7353D-28FS4-7

DigiKey Part Number
31-AP7353D-28FS4-7TR-ND - Tape & Reel (TR)
31-AP7353D-28FS4-7CT-ND - Cut Tape (CT)
31-AP7353D-28FS4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7353D-28FS4-7
Description
IC REG LINEAR 2.8V X2-DFN10104
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA X2-DFN1010-4 (Type B)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
27 µA
Mfr
PSRR
90dB ~ 70dB (100Hz ~ 10kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Current Limit, Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.8V
Package / Case
4-XDFN Exposed Pad
Voltage Dropout (Max)
0.155V @ 250mA
Supplier Device Package
X2-DFN1010-4 (Type B)
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 580
Factory Stock: 490 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
104,28400 Kč42,84 Kč
253,79640 Kč94,91 Kč
1003,26100 Kč326,10 Kč
2503,00608 Kč751,52 Kč
5002,85152 Kč1 425,76 Kč
1 0002,72470 Kč2 724,70 Kč
2 5002,59905 Kč6 497,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,50997 Kč12 549,85 Kč
10 0002,44350 Kč24 435,00 Kč
15 0002,41022 Kč36 153,30 Kč
25 0002,37335 Kč59 333,75 Kč
35 0002,35178 Kč82 312,30 Kč
50 0002,33106 Kč116 553,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč