
AP7353D-25FS4-7 | |
|---|---|
DigiKey Part Number | 31-AP7353D-25FS4-7TR-ND - Tape & Reel (TR) 31-AP7353D-25FS4-7CT-ND - Cut Tape (CT) 31-AP7353D-25FS4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7353D-25FS4-7 |
Description | IC REG LINEAR 2.5V X2-DFN10104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA X2-DFN1010-4 (Type B) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 27 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 90dB ~ 70dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package X2-DFN1010-4 (Type B) |
Voltage Dropout (Max) 0.168V @ 250mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,28400 Kč | 42,84 Kč |
| 25 | 3,79640 Kč | 94,91 Kč |
| 100 | 3,26100 Kč | 326,10 Kč |
| 250 | 3,00608 Kč | 751,52 Kč |
| 500 | 2,85152 Kč | 1 425,76 Kč |
| 1 000 | 2,72470 Kč | 2 724,70 Kč |
| 2 500 | 2,59905 Kč | 6 497,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,50997 Kč | 12 549,85 Kč |
| 10 000 | 2,44350 Kč | 24 435,00 Kč |
| 15 000 | 2,41022 Kč | 36 153,30 Kč |
| 25 000 | 2,37335 Kč | 59 333,75 Kč |
| 35 000 | 2,35178 Kč | 82 312,30 Kč |
| 50 000 | 2,33106 Kč | 116 553,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

