



AP7353D-18CV4-7 | |
|---|---|
DigiKey Part Number | 31-AP7353D-18CV4-7TR-ND - Tape & Reel (TR) 31-AP7353D-18CV4-7CT-ND - Cut Tape (CT) 31-AP7353D-18CV4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7353D-18CV4-7 |
Description | IC REG LINEAR 1.8V X1-WLB0707-4 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA X1-WLB0707-4 (Type A1) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 27 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 90dB ~ 70dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, WLBGA |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package X1-WLB0707-4 (Type A1) |
Voltage Dropout (Max) 0.237V @ 250mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 25 | 3,93080 Kč | 98,27 Kč |
| 100 | 3,37650 Kč | 337,65 Kč |
| 250 | 3,11444 Kč | 778,61 Kč |
| 500 | 2,95526 Kč | 1 477,63 Kč |
| 1 000 | 2,82444 Kč | 2 824,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,66297 Kč | 7 988,91 Kč |
| 6 000 | 2,58387 Kč | 15 503,22 Kč |
| 9 000 | 2,54428 Kč | 22 898,52 Kč |
| 15 000 | 2,50041 Kč | 37 506,15 Kč |
| 21 000 | 2,47478 Kč | 51 970,38 Kč |
| 30 000 | 2,45012 Kč | 73 503,60 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

