
AP7351D-18W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7351D-18W5-7TR-ND - Tape & Reel (TR) 31-AP7351D-18W5-7CT-ND - Cut Tape (CT) 31-AP7351D-18W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7351D-18W5-7 |
Description | IC REG LINEAR 1.8V 150MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7351D-18W5-7 Models |
Category | Current - Quiescent (Iq) 1 µA |
Mfr | PSRR 60dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.6V @ 150mA | Supplier Device Package SOT-25 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,45900 Kč | 54,59 Kč |
| 25 | 4,85480 Kč | 121,37 Kč |
| 100 | 4,19120 Kč | 419,12 Kč |
| 250 | 3,87456 Kč | 968,64 Kč |
| 500 | 3,68304 Kč | 1 841,52 Kč |
| 1 000 | 3,52577 Kč | 3 525,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,33147 Kč | 9 994,41 Kč |
| 6 000 | 3,23635 Kč | 19 418,10 Kč |
| 9 000 | 3,18873 Kč | 28 698,57 Kč |
| 15 000 | 3,13594 Kč | 47 039,10 Kč |
| 21 000 | 3,10509 Kč | 65 206,89 Kč |
| 30 000 | 3,07543 Kč | 92 262,90 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

