
AP7351D-15FS4-7B | |
|---|---|
DigiKey Part Number | 31-AP7351D-15FS4-7BTR-ND - Tape & Reel (TR) 31-AP7351D-15FS4-7BCT-ND - Cut Tape (CT) 31-AP7351D-15FS4-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7351D-15FS4-7B |
Description | IC REG LINEAR 1.5V X2-DFN10104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4 (Type B) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 1 µA |
Mfr | PSRR 60dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.5V | Package / Case 4-XDFN Exposed Pad |
Voltage Dropout (Max) 0.75V @ 150mA | Supplier Device Package X2-DFN1010-4 (Type B) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 25 | 4,70360 Kč | 117,59 Kč |
| 100 | 4,05890 Kč | 405,89 Kč |
| 250 | 3,75024 Kč | 937,56 Kč |
| 500 | 3,56420 Kč | 1 782,10 Kč |
| 1 000 | 3,41092 Kč | 3 410,92 Kč |
| 2 500 | 3,28661 Kč | 8 216,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,07180 Kč | 30 718,00 Kč |
| 20 000 | 3,00583 Kč | 60 116,60 Kč |
| 30 000 | 2,97279 Kč | 89 183,70 Kč |
| 50 000 | 2,93619 Kč | 146 809,50 Kč |
| 70 000 | 2,91479 Kč | 204 035,30 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

