
AP7347DQ-18FDZW-7 | |
|---|---|
DigiKey Part Number | 31-AP7347DQ-18FDZW-7TR-ND - Tape & Reel (TR) 31-AP7347DQ-18FDZW-7CT-ND - Cut Tape (CT) 31-AP7347DQ-18FDZW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7347DQ-18FDZW-7 |
Description | IC REG LINEAR 1.8V W-DFN2020-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA W-DFN2020-6 (SWP) (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | W-DFN2020-6 (SWP) (Type A1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,56700 Kč | 85,67 Kč |
| 25 | 7,66840 Kč | 191,71 Kč |
| 100 | 6,67950 Kč | 667,95 Kč |
| 250 | 6,20700 Kč | 1 551,75 Kč |
| 500 | 5,92228 Kč | 2 961,14 Kč |
| 1 000 | 5,68794 Kč | 5 687,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,39866 Kč | 16 195,98 Kč |
| 6 000 | 5,25706 Kč | 31 542,36 Kč |
| 9 000 | 5,18616 Kč | 46 675,44 Kč |
| 15 000 | 5,10761 Kč | 76 614,15 Kč |
| 21 000 | 5,06168 Kč | 106 295,28 Kč |
| 30 000 | 5,01754 Kč | 150 526,20 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

