



| AP7346D-1833FS6-7 | |
|---|---|
| DigiKey Part Number | AP7346D-1833FS6-7DITR-ND - Tape & Reel (TR) AP7346D-1833FS6-7DICT-ND - Cut Tape (CT) AP7346D-1833FS6-7DIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AP7346D-1833FS6-7 | 
| Description | IC REG LIN 1.8/3.3V X2-DFN1212-6 | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 130mA, 130mA X2-DFN1212-6 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 2 | |
| Voltage - Input (Max) | 5.25V | |
| Voltage - Output (Min/Fixed) | 1.8V, 3.3V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.39V @ 120mA, 0.29V @ 120mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 100 µA | |
| PSRR | 75dB (1kHz) | |
| Control Features | Enable | |
| Protection Features | Over Current | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-XFDFN Exposed Pad | |
| Supplier Device Package | X2-DFN1212-6 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 24,13000 Kč | 24,13 Kč | 
| 10 | 14,68900 Kč | 146,89 Kč | 
| 25 | 12,21720 Kč | 305,43 Kč | 
| 100 | 9,41680 Kč | 941,68 Kč | 
| 250 | 8,03944 Kč | 2 009,86 Kč | 
| 500 | 7,19180 Kč | 3 595,90 Kč | 
| 1 000 | 6,48169 Kč | 6 481,69 Kč | 
| 2 500 | 5,71682 Kč | 14 292,05 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 5,06385 Kč | 25 319,25 Kč | 
| 10 000 | 4,87630 Kč | 48 763,00 Kč | 
| 25 000 | 4,68877 Kč | 117 219,25 Kč | 
| Unit Price without VAT: | 24,13000 Kč | 
|---|---|
| Unit Price with VAT: | 29,19730 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic