



AP7346D-1815FS6-7 | |
|---|---|
DigiKey Part Number | AP7346D-1815FS6-7DITR-ND - Tape & Reel (TR) AP7346D-1815FS6-7DICT-ND - Cut Tape (CT) AP7346D-1815FS6-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7346D-1815FS6-7 |
Description | IC REG LIN 1.5/1.8V X2-DFN1212-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 130mA, 130mA X2-DFN1212-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.5V, 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.44V @ 120mA, 0.39V @ 120mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | X2-DFN1212-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 14,82500 Kč | 148,25 Kč |
| 25 | 12,33000 Kč | 308,25 Kč |
| 100 | 9,50370 Kč | 950,37 Kč |
| 250 | 8,11364 Kč | 2 028,41 Kč |
| 500 | 7,25816 Kč | 3 629,08 Kč |
| 1 000 | 6,54151 Kč | 6 541,51 Kč |
| 2 500 | 5,76958 Kč | 14 423,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,29469 Kč | 26 473,45 Kč |
| 10 000 | 4,89694 Kč | 48 969,40 Kč |
| 15 000 | 4,69500 Kč | 70 425,00 Kč |
| 25 000 | 4,68517 Kč | 117 129,25 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

