Linear Voltage Regulator IC Positive Fixed 2 Output 130mA, 130mA X2-DFN1212-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 130mA, 130mA X2-DFN1212-6
Diodes Low Dropout Regulators | Digi-Key Daily
LDO's | Datasheet Preview

AP7346D-1815FS6-7

DigiKey Part Number
AP7346D-1815FS6-7DITR-ND - Tape & Reel (TR)
AP7346D-1815FS6-7DICT-ND - Cut Tape (CT)
AP7346D-1815FS6-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7346D-1815FS6-7
Description
IC REG LIN 1.5/1.8V X2-DFN1212-6
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 130mA, 130mA X2-DFN1212-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
1.5V, 1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.44V @ 120mA, 0.39V @ 120mA
Current - Output
Current - Quiescent (Iq)
100 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
X2-DFN1212-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 981
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1014,82500 Kč148,25 Kč
2512,33000 Kč308,25 Kč
1009,50370 Kč950,37 Kč
2508,11364 Kč2 028,41 Kč
5007,25816 Kč3 629,08 Kč
1 0006,54151 Kč6 541,51 Kč
2 5005,76958 Kč14 423,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,29469 Kč26 473,45 Kč
10 0004,89694 Kč48 969,40 Kč
15 0004,69500 Kč70 425,00 Kč
25 0004,68517 Kč117 129,25 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč