



AP7343Q-09W5-7 | |
|---|---|
DigiKey Part Number | AP7343Q-09W5-7DITR-ND - Tape & Reel (TR) AP7343Q-09W5-7DICT-ND - Cut Tape (CT) AP7343Q-09W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7343Q-09W5-7 |
Description | IC REG LINEAR 0.9V 300MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.82V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,19200 Kč | 31,92 Kč |
| 25 | 2,82200 Kč | 70,55 Kč |
| 100 | 2,40850 Kč | 240,85 Kč |
| 250 | 2,21236 Kč | 553,09 Kč |
| 500 | 2,09350 Kč | 1 046,75 Kč |
| 1 000 | 1,99586 Kč | 1 995,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,87498 Kč | 5 624,94 Kč |
| 6 000 | 1,81587 Kč | 10 895,22 Kč |
| 9 000 | 1,78623 Kč | 16 076,07 Kč |
| 15 000 | 1,75342 Kč | 26 301,30 Kč |
| 21 000 | 1,73423 Kč | 36 418,83 Kč |
| 30 000 | 1,71579 Kč | 51 473,70 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

