Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7343D-25W5-7

DigiKey Part Number
31-AP7343D-25W5-7TR-ND - Tape & Reel (TR)
31-AP7343D-25W5-7CT-ND - Cut Tape (CT)
31-AP7343D-25W5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7343D-25W5-7
Description
IC REG LINEAR 2.5V 300MA SOT-25
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
60 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.25V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-25
Voltage Dropout (Max)
0.3V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP7343-25W5-7Diodes Incorporated1 75231-AP7343-25W5-7CT-ND7,14000 KčParametric Equivalent
In-Stock: 2 961
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
105,41700 Kč54,17 Kč
254,81280 Kč120,32 Kč
1004,15130 Kč415,13 Kč
2503,83592 Kč958,98 Kč
5003,64694 Kč1 823,47 Kč
1 0003,49071 Kč3 490,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,29802 Kč9 894,06 Kč
6 0003,20367 Kč19 222,02 Kč
9 0003,15642 Kč28 407,78 Kč
15 0003,10409 Kč46 561,35 Kč
21 0003,07350 Kč64 543,50 Kč
30 0003,04408 Kč91 322,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč