
AP7343D-18FS4-7 | |
|---|---|
DigiKey Part Number | 31-AP7343D-18FS4-7TR-ND - Tape & Reel (TR) 31-AP7343D-18FS4-7CT-ND - Cut Tape (CT) 31-AP7343D-18FS4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7343D-18FS4-7 |
Description | IC REG LINEAR 1.8V X2-DFN10104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4 (Type B) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.25V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package X2-DFN1010-4 (Type B) |
Voltage Dropout (Max) 0.39V @ 300mA, 0.39V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 25 | 4,60280 Kč | 115,07 Kč |
| 100 | 3,96650 Kč | 396,65 Kč |
| 250 | 3,66372 Kč | 915,93 Kč |
| 500 | 3,48104 Kč | 1 740,52 Kč |
| 1 000 | 3,33112 Kč | 3 331,12 Kč |
| 2 500 | 3,20631 Kč | 8 015,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,07713 Kč | 15 385,65 Kč |
| 10 000 | 2,99856 Kč | 29 985,60 Kč |
| 15 000 | 2,95919 Kč | 44 387,85 Kč |
| 25 000 | 2,91559 Kč | 72 889,75 Kč |
| 35 000 | 2,89009 Kč | 101 153,15 Kč |
| 50 000 | 2,86559 Kč | 143 279,50 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

