Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7343D-18FS4-7

DigiKey Part Number
31-AP7343D-18FS4-7TR-ND - Tape & Reel (TR)
31-AP7343D-18FS4-7CT-ND - Cut Tape (CT)
31-AP7343D-18FS4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7343D-18FS4-7
Description
IC REG LINEAR 1.8V X2-DFN10104
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4 (Type B)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
60 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (1kHz)
Part Status
Active
Control Features
Current Limit, Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.25V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
X2-DFN1010-4 (Type B)
Voltage Dropout (Max)
0.39V @ 300mA, 0.39V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
105,16600 Kč51,66 Kč
254,60280 Kč115,07 Kč
1003,96650 Kč396,65 Kč
2503,66372 Kč915,93 Kč
5003,48104 Kč1 740,52 Kč
1 0003,33112 Kč3 331,12 Kč
2 5003,20631 Kč8 015,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,07713 Kč15 385,65 Kč
10 0002,99856 Kč29 985,60 Kč
15 0002,95919 Kč44 387,85 Kč
25 0002,91559 Kč72 889,75 Kč
35 0002,89009 Kč101 153,15 Kč
50 0002,86559 Kč143 279,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč