


AP7343D-12W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7343D-12W5-7TR-ND - Tape & Reel (TR) 31-AP7343D-12W5-7CT-ND - Cut Tape (CT) 31-AP7343D-12W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7343D-12W5-7 |
Description | IC REG LINEAR 1.2V 300MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.25V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.58V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7343-12W5-7 | Diodes Incorporated | 1 108 | 31-AP7343-12W5-7CT-ND | 0,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,95600 Kč | 49,56 Kč |
| 25 | 4,40120 Kč | 110,03 Kč |
| 100 | 3,79430 Kč | 379,43 Kč |
| 250 | 3,50416 Kč | 876,04 Kč |
| 500 | 3,32818 Kč | 1 664,09 Kč |
| 1 000 | 3,18393 Kč | 3 183,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,00537 Kč | 9 016,11 Kč |
| 6 000 | 2,91799 Kč | 17 507,94 Kč |
| 9 000 | 2,87425 Kč | 25 868,25 Kč |
| 15 000 | 2,82576 Kč | 42 386,40 Kč |
| 21 000 | 2,79743 Kč | 58 746,03 Kč |
| 30 000 | 2,77019 Kč | 83 105,70 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

