AP7343D-09W5-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 2 858
Unit Price: 7,14000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7343D-09W5-7

DigiKey Part Number
AP7343D-09W5-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP7343D-09W5-7
Description
IC REG LINEAR 0.9V 300MA SOT-25
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
60 µA
Packaging
Tape & Reel (TR)
PSRR
75dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.25V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
0.9V
Supplier Device Package
SOT-25
Voltage Dropout (Max)
0.8V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP7343-09W5-7Diodes Incorporated2 85831-AP7343-09W5-7CT-ND7,14000 KčParametric Equivalent
Available To Order
Factory Stock: 99 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,91781 Kč8 753,43 Kč
6 0002,83302 Kč16 998,12 Kč
9 0002,79054 Kč25 114,86 Kč
15 0002,74346 Kč41 151,90 Kč
21 0002,71595 Kč57 034,95 Kč
30 0002,68951 Kč80 685,30 Kč
75 0002,63254 Kč197 440,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,91781 Kč
Unit Price with VAT:3,53055 Kč