AP7343-28W5-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 4 200
Unit Price: 7,14000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7343-28W5-7

DigiKey Part Number
31-AP7343-28W5-7TR-ND - Tape & Reel (TR)
31-AP7343-28W5-7CT-ND - Cut Tape (CT)
31-AP7343-28W5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7343-28W5-7
Description
IC REG LINEAR 2.8V 300MA SOT-25
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
60 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.25V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
SOT-25
Voltage Dropout (Max)
0.3V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP7343D-28W5-7Diodes Incorporated4 20031-AP7343D-28W5-7CT-ND7,14000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,95600 Kč49,56 Kč
254,40120 Kč110,03 Kč
1003,79430 Kč379,43 Kč
2503,50416 Kč876,04 Kč
5003,32818 Kč1 664,09 Kč
1 0003,18393 Kč3 183,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,00537 Kč9 016,11 Kč
6 0002,91799 Kč17 507,94 Kč
9 0002,87425 Kč25 868,25 Kč
15 0002,82576 Kč42 386,40 Kč
21 0002,79743 Kč58 746,03 Kč
30 0002,77019 Kč83 105,70 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč