



AP7340D-12FS4-7 | |
|---|---|
DigiKey Part Number | AP7340D-12FS4-7DITR-ND - Tape & Reel (TR) AP7340D-12FS4-7DICT-ND - Cut Tape (CT) AP7340D-12FS4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7340D-12FS4-7 |
Description | IC REG LINEAR 1.2V X2-DFN10104 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4 |
Datasheet | Datasheet |
EDA/CAD Models | AP7340D-12FS4-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.62V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | X2-DFN1010-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 25 | 3,02360 Kč | 75,59 Kč |
| 100 | 2,58490 Kč | 258,49 Kč |
| 250 | 2,37612 Kč | 594,03 Kč |
| 500 | 2,24972 Kč | 1 124,86 Kč |
| 1 000 | 2,14558 Kč | 2 145,58 Kč |
| 2 500 | 2,03588 Kč | 5 089,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,96974 Kč | 9 848,70 Kč |
| 10 000 | 1,91531 Kč | 19 153,10 Kč |
| 15 000 | 1,88804 Kč | 28 320,60 Kč |
| 25 000 | 1,85784 Kč | 46 446,00 Kč |
| 35 000 | 1,84019 Kč | 64 406,65 Kč |
| 50 000 | 1,82321 Kč | 91 160,50 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

