Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4
Diodes Low Dropout Regulators | Digi-Key Daily
LDO's | Datasheet Preview

AP7340-28FS4-7

DigiKey Part Number
AP7340-28FS4-7DITR-ND - Tape & Reel (TR)
AP7340-28FS4-7DICT-ND - Cut Tape (CT)
AP7340-28FS4-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7340-28FS4-7
Description
IC REG LINEAR 2.8V X2-DFN10104
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4
Datasheet
 Datasheet
EDA/CAD Models
AP7340-28FS4-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.27V @ 150mA
Current - Output
Current - Quiescent (Iq)
50 µA
Current - Supply (Max)
100 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
X2-DFN1010-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 870
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,68000 Kč5,68 Kč
103,89400 Kč38,94 Kč
253,45240 Kč86,31 Kč
1002,95750 Kč295,75 Kč
2502,72388 Kč680,97 Kč
5002,58284 Kč1 291,42 Kč
1 0002,46664 Kč2 466,64 Kč
2 5002,34396 Kč5 859,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,91711 Kč9 585,55 Kč
10 0001,86413 Kč18 641,30 Kč
15 0001,83759 Kč27 563,85 Kč
25 0001,80820 Kč45 205,00 Kč
35 0001,79102 Kč62 685,70 Kč
50 0001,77449 Kč88 724,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,68000 Kč
Unit Price with VAT:6,87280 Kč