AP7340-23FS4-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,91237 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4
Diodes Low Dropout Regulators | Digi-Key Daily
LDO's | Datasheet Preview

AP7340-23FS4-7

DigiKey Part Number
AP7340-23FS4-7DITR-ND - Tape & Reel (TR)
AP7340-23FS4-7DICT-ND - Cut Tape (CT)
AP7340-23FS4-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7340-23FS4-7
Description
IC REG LINEAR 2.3V X2-DFN10104
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4
Datasheet
 Datasheet
EDA/CAD Models
AP7340-23FS4-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
2.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.36V @ 150mA
Current - Output
Current - Quiescent (Iq)
50 µA
Current - Supply (Max)
100 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
X2-DFN1010-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,91237 Kč9 561,85 Kč
10 0001,85952 Kč18 595,20 Kč
15 0001,83306 Kč27 495,90 Kč
25 0001,80373 Kč45 093,25 Kč
35 0001,78659 Kč62 530,65 Kč
50 0001,77011 Kč88 505,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,91237 Kč
Unit Price with VAT:2,31397 Kč