



AP7340-15FS4-7 | |
|---|---|
DigiKey Part Number | AP7340-15FS4-7DITR-ND - Tape & Reel (TR) AP7340-15FS4-7DICT-ND - Cut Tape (CT) AP7340-15FS4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7340-15FS4-7 |
Description | IC REG LINEAR 1.5V X2-DFN10104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4 |
Datasheet | Datasheet |
EDA/CAD Models | AP7340-15FS4-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.47V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | X2-DFN1010-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 25 | 2,93960 Kč | 73,49 Kč |
| 100 | 2,50930 Kč | 250,93 Kč |
| 250 | 2,30644 Kč | 576,61 Kč |
| 500 | 2,18422 Kč | 1 092,11 Kč |
| 1 000 | 2,08321 Kč | 2 083,21 Kč |
| 2 500 | 1,97658 Kč | 4 941,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,91237 Kč | 9 561,85 Kč |
| 10 000 | 1,85952 Kč | 18 595,20 Kč |
| 15 000 | 1,83306 Kč | 27 495,90 Kč |
| 25 000 | 1,80373 Kč | 45 093,25 Kč |
| 35 000 | 1,78659 Kč | 62 530,65 Kč |
| 50 000 | 1,77011 Kč | 88 505,50 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

