

AP7335-25WG-7 | |
|---|---|
DigiKey Part Number | 31-AP7335-25WG-7TR-ND - Tape & Reel (TR) 31-AP7335-25WG-7CT-ND - Cut Tape (CT) 31-AP7335-25WG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7335-25WG-7 |
Description | IC REG LINEAR 2.5V 300MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7335-25WG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,25000 Kč | 6,25 Kč |
| 10 | 4,29100 Kč | 42,91 Kč |
| 25 | 3,79920 Kč | 94,98 Kč |
| 100 | 3,26820 Kč | 326,82 Kč |
| 250 | 3,01284 Kč | 753,21 Kč |
| 500 | 2,85912 Kč | 1 429,56 Kč |
| 1 000 | 2,73269 Kč | 2 732,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,57646 Kč | 7 729,38 Kč |
| 6 000 | 2,50005 Kč | 15 000,30 Kč |
| 9 000 | 2,46178 Kč | 22 156,02 Kč |
| 15 000 | 2,41936 Kč | 36 290,40 Kč |
| 21 000 | 2,39458 Kč | 50 286,18 Kč |
| 30 000 | 2,37073 Kč | 71 121,90 Kč |
| 75 000 | 2,31941 Kč | 173 955,75 Kč |
| Unit Price without VAT: | 6,25000 Kč |
|---|---|
| Unit Price with VAT: | 7,56250 Kč |

