Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT23R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT23R
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7333-12SRG-7

DigiKey Part Number
31-AP7333-12SRG-7TR-ND - Tape & Reel (TR)
31-AP7333-12SRG-7CT-ND - Cut Tape (CT)
31-AP7333-12SRG-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7333-12SRG-7
Description
IC REG LINEAR 1.2V 300MA SOT23R
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT23R
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
75 µA
Current - Supply (Max)
85 µA
PSRR
65dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT23R
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 766
Factory Stock: 15 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,68000 Kč5,68 Kč
103,91500 Kč39,15 Kč
253,47760 Kč86,94 Kč
1002,98070 Kč298,07 Kč
2502,74492 Kč686,23 Kč
5002,60262 Kč1 301,31 Kč
1 0002,48558 Kč2 485,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,34104 Kč7 023,12 Kč
6 0002,27028 Kč13 621,68 Kč
9 0002,23483 Kč20 113,47 Kč
15 0002,19559 Kč32 933,85 Kč
21 0002,17265 Kč45 625,65 Kč
30 0002,15057 Kč64 517,10 Kč
75 0002,10307 Kč157 730,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,68000 Kč
Unit Price with VAT:6,87280 Kč