


AP7331-18SNG-7 | |
|---|---|
DigiKey Part Number | 31-AP7331-18SNG-7TR-ND - Tape & Reel (TR) 31-AP7331-18SNG-7CT-ND - Cut Tape (CT) 31-AP7331-18SNG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7331-18SNG-7 |
Description | IC REG LINEAR 1.8V U-DFN2020-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA U-DFN2020-6 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 75 µA |
Mfr | Current - Supply (Max) 85 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 6-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package U-DFN2020-6 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 5,38100 Kč | 53,81 Kč |
| 25 | 4,78840 Kč | 119,71 Kč |
| 100 | 4,12940 Kč | 412,94 Kč |
| 250 | 3,81740 Kč | 954,35 Kč |
| 500 | 3,62844 Kč | 1 814,22 Kč |
| 1 000 | 3,47348 Kč | 3 473,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,28168 Kč | 9 845,04 Kč |
| 6 000 | 3,18783 Kč | 19 126,98 Kč |
| 9 000 | 3,14084 Kč | 28 267,56 Kč |
| 15 000 | 3,08877 Kč | 46 331,55 Kč |
| 21 000 | 3,05834 Kč | 64 225,14 Kč |
| 30 000 | 3,02908 Kč | 90 872,40 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |


