Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-25
Diodes Low Dropout Regulators | Digi-Key Daily
LDO's | Datasheet Preview

AP7330D-W5-7

DigiKey Part Number
AP7330D-W5-7DITR-ND - Tape & Reel (TR)
AP7330D-W5-7DICT-ND - Cut Tape (CT)
AP7330D-W5-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7330D-W5-7
Description
IC REG LIN POS ADJ 300MA SOT-25
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
AP7330D-W5-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
Voltage Dropout (Max)
0.31V @ 300mA
Current - Output
Current - Quiescent (Iq)
78 µA
PSRR
80dB (1kHz)
Control Features
EN
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 001
Factory Stock: 42 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,19200 Kč31,92 Kč
252,81360 Kč70,34 Kč
1002,40640 Kč240,64 Kč
2502,20984 Kč552,46 Kč
5002,09182 Kč1 045,91 Kč
1 0001,99460 Kč1 994,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,87449 Kč5 623,47 Kč
6 0001,81563 Kč10 893,78 Kč
9 0001,78616 Kč16 075,44 Kč
15 0001,75351 Kč26 302,65 Kč
21 0001,73444 Kč36 423,24 Kč
30 0001,71609 Kč51 482,70 Kč
75 0001,67657 Kč125 742,75 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč