Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7315Q-28W5-7

DigiKey Part Number
31-AP7315Q-28W5-7TR-ND - Tape & Reel (TR)
31-AP7315Q-28W5-7CT-ND - Cut Tape (CT)
31-AP7315Q-28W5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7315Q-28W5-7
Description
IC REG LINEAR 2.8V 150MA SOT-25
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.29V @ 150mA
Current - Output
Current - Quiescent (Iq)
60 µA
Current - Supply (Max)
100 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 335
Factory Stock: 12 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,10800 Kč31,08 Kč
252,74640 Kč68,66 Kč
1002,34130 Kč234,13 Kč
2502,14852 Kč537,13 Kč
5002,03260 Kč1 016,30 Kč
1 0001,93707 Kč1 937,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,81927 Kč5 457,81 Kč
6 0001,76159 Kč10 569,54 Kč
9 0001,73268 Kč15 594,12 Kč
15 0001,70068 Kč25 510,20 Kč
21 0001,68197 Kč35 321,37 Kč
30 0001,66398 Kč49 919,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč