



AP7315Q-11W5-7 | |
|---|---|
DigiKey Part Number | AP7315Q-11W5-7DITR-ND - Tape & Reel (TR) AP7315Q-11W5-7DICT-ND - Cut Tape (CT) AP7315Q-11W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7315Q-11W5-7 |
Description | IC REG LINEAR 1.1V 150MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.64V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,10800 Kč | 31,08 Kč |
| 25 | 2,74640 Kč | 68,66 Kč |
| 100 | 2,34130 Kč | 234,13 Kč |
| 250 | 2,14852 Kč | 537,13 Kč |
| 500 | 2,03260 Kč | 1 016,30 Kč |
| 1 000 | 1,93707 Kč | 1 937,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,81927 Kč | 5 457,81 Kč |
| 6 000 | 1,76159 Kč | 10 569,54 Kč |
| 9 000 | 1,73268 Kč | 15 594,12 Kč |
| 15 000 | 1,70068 Kč | 25 510,20 Kč |
| 21 000 | 1,68197 Kč | 35 321,37 Kč |
| 30 000 | 1,66398 Kč | 49 919,40 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |




