


AP7315-12W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7315-12W5-7TR-ND - Tape & Reel (TR) 31-AP7315-12W5-7CT-ND - Cut Tape (CT) 31-AP7315-12W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7315-12W5-7 |
Description | IC REG LINEAR 1.2V 150MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.64V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,22900 Kč | 52,29 Kč |
| 25 | 4,64480 Kč | 116,12 Kč |
| 100 | 4,00220 Kč | 400,22 Kč |
| 250 | 3,69816 Kč | 924,54 Kč |
| 500 | 3,51422 Kč | 1 757,11 Kč |
| 1 000 | 3,36304 Kč | 3 363,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,17616 Kč | 9 528,48 Kč |
| 6 000 | 3,08471 Kč | 18 508,26 Kč |
| 9 000 | 3,03892 Kč | 27 350,28 Kč |
| 15 000 | 2,98817 Kč | 44 822,55 Kč |
| 21 000 | 2,95852 Kč | 62 128,92 Kč |
| 30 000 | 2,93001 Kč | 87 900,30 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

