



AP7313-15SAG-7 | |
|---|---|
DigiKey Part Number | AP7313-15SAG-7DITR-ND - Tape & Reel (TR) AP7313-15SAG-7DICT-ND - Cut Tape (CT) AP7313-15SAG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7313-15SAG-7 |
Description | IC REG LINEAR 1.5V 150MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7313-15SAG-7 Models |
Category | Current - Quiescent (Iq) 75 µA |
Mfr | Current - Supply (Max) 85 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (100Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-23-3 |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,82200 Kč | 38,22 Kč |
| 25 | 3,38480 Kč | 84,62 Kč |
| 100 | 2,90400 Kč | 290,40 Kč |
| 250 | 2,67264 Kč | 668,16 Kč |
| 500 | 2,53278 Kč | 1 266,39 Kč |
| 1 000 | 2,41813 Kč | 2 418,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,27618 Kč | 6 828,54 Kč |
| 6 000 | 2,20672 Kč | 13 240,32 Kč |
| 9 000 | 2,17194 Kč | 19 547,46 Kč |
| 15 000 | 2,13340 Kč | 32 001,00 Kč |
| 21 000 | 2,11088 Kč | 44 328,48 Kč |
| 30 000 | 2,08923 Kč | 62 676,90 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

