AP7311-25WG-7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 8,19000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 467
Unit Price: 16,17000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 000
Unit Price: 14,63476 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7311-25WG-7

DigiKey Part Number
AP7311-25WG-7DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP7311-25WG-7
Description
IC REG LINEAR 2.5V 150MA SOT-25
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
AP7311-25WG-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
75 µA
Mfr
Current - Supply (Max)
85 µA
Packaging
Tape & Reel (TR)
PSRR
65dB (100Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-25
Voltage Dropout (Max)
0.3V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU25TD3WG-TRRohm Semiconductor0BU25TD3WGCT-ND8,19000 KčSimilar
TPS70625DBVRTexas Instruments2 467296-48769-1-ND16,17000 KčSimilar
TPS70625DBVTTexas Instruments1 000296-41971-1-ND14,63476 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,54818 Kč7 644,54 Kč
Manufacturers Standard Package
Unit Price without VAT:2,54818 Kč
Unit Price with VAT:3,08330 Kč