Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 8-MSOP-EP
Diodes Low Dropout Regulators | Digi-Key Daily
ACPL-C740 | Datasheet Preview

AP7176BMP-13

DigiKey Part Number
AP7176BMP-13DITR-ND - Tape & Reel (TR)
AP7176BMP-13DICT-ND - Cut Tape (CT)
AP7176BMP-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7176BMP-13
Description
IC REG LIN POS ADJ 3A 8-MSOP-EP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 8-MSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3.65V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.53V @ 3A
Current - Output
Current - Quiescent (Iq)
1.5 mA
PSRR
-
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Power On Reset (POR), Short Circuit, Soft Start
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 694
Factory Stock: 20 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
107,26500 Kč72,65 Kč
256,48400 Kč162,10 Kč
1005,63380 Kč563,38 Kč
2505,22684 Kč1 306,71 Kč
5004,98198 Kč2 490,99 Kč
1 0004,78040 Kč4 780,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,56748 Kč11 418,70 Kč
5 0004,43910 Kč22 195,50 Kč
7 5004,37483 Kč32 811,22 Kč
12 5004,30362 Kč53 795,25 Kč
17 5004,26198 Kč74 584,65 Kč
25 0004,22195 Kč105 548,75 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč