AP63301 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP63301WU-EVM

DigiKey Part Number
31-AP63301WU-EVM-ND
Manufacturer
Manufacturer Product Number
AP63301WU-EVM
Description
EVAL BOARD FOR AP63301
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
AP63301 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
3A
Voltage - Input
3.8V ~ 32V
Regulator Topology
Buck
Frequency - Switching
500kHz
Contents
Board(s)
Utilized IC / Part
AP63301
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1787,22000 Kč787,22 Kč
Manufacturers Standard Package
Unit Price without VAT:787,22000 Kč
Unit Price with VAT:952,53620 Kč