Image for AP63205QWU-EVM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP63205QWU-EVM

DigiKey Part Number
31-AP63205QWU-EVM-ND
Manufacturer
Manufacturer Product Number
AP63205QWU-EVM
Description
EVAL BOARD FOR AP63205Q
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AP63205Q - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
2A
Voltage - Input
3.8V ~ 32V
Regulator Topology
Buck
Frequency - Switching
1.1MHz
Contents
Board(s)
Utilized IC / Part
AP63205Q
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 231,53000 Kč1 231,53 Kč
Manufacturers Standard Package
Unit Price without VAT:1 231,53000 Kč
Unit Price with VAT:1 490,15130 Kč