
AP63203WU-7 | |
|---|---|
DigiKey Part Number | AP63203WU-7DITR-ND - Tape & Reel (TR) AP63203WU-7DICT-ND - Cut Tape (CT) AP63203WU-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP63203WU-7 |
Description | IC REG BUCK 3.3V 2A TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP63203WU-7 Models |
Category | Voltage - Input (Max) 32V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 3.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 Kč | 16,68 Kč |
| 10 | 11,90800 Kč | 119,08 Kč |
| 25 | 10,70320 Kč | 267,58 Kč |
| 100 | 9,38080 Kč | 938,08 Kč |
| 250 | 8,75012 Kč | 2 187,53 Kč |
| 500 | 8,37098 Kč | 4 185,49 Kč |
| 1 000 | 8,05877 Kč | 8 058,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,67288 Kč | 23 018,64 Kč |
| 6 000 | 7,48410 Kč | 44 904,60 Kč |
| 9 000 | 7,38954 Kč | 66 505,86 Kč |
| 15 000 | 7,28483 Kč | 109 272,45 Kč |
| 21 000 | 7,22357 Kč | 151 694,97 Kč |
| Unit Price without VAT: | 16,68000 Kč |
|---|---|
| Unit Price with VAT: | 20,18280 Kč |







