
AP62150WU-EVM | |
|---|---|
DigiKey Part Number | 31-AP62150WU-EVM-ND |
Manufacturer | |
Manufacturer Product Number | AP62150WU-EVM |
Description | EVAL BOARD FOR AP62150 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | AP62150 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1.5A |
Manufacturer Diodes Incorporated | Voltage - Input 4.2V ~ 18V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 1.3MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part AP62150 |
Voltage - Output 0.8V ~ 7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 802,96000 Kč | 802,96 Kč |
| Unit Price without VAT: | 802,96000 Kč |
|---|---|
| Unit Price with VAT: | 971,58160 Kč |


