New Product
8 WFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP61406QFCBW8-7

DigiKey Part Number
31-AP61406QFCBW8-7TR-ND - Tape & Reel (TR)
31-AP61406QFCBW8-7CT-ND - Cut Tape (CT)
31-AP61406QFCBW8-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP61406QFCBW8-7
Description
DCDC CONV LV BUCK W-QFN1520-8/SW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.3V 1 Output 4A 8-WFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.6V
Current - Output
Frequency - Switching
1MHz, 1.5MHz, 2MHz, 2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
W-QFN1520-8/SWP (Type UX)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 990
Factory Stock: 12 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,16000 Kč7,16 Kč
106,23100 Kč62,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,47313 Kč13 419,39 Kč
Manufacturers Standard Package
Unit Price without VAT:7,16000 Kč
Unit Price with VAT:8,66360 Kč