
AP5726WG-7 | |
|---|---|
DigiKey Part Number | AP5726WG-7DITR-ND - Tape & Reel (TR) AP5726WG-7DICT-ND - Cut Tape (CT) AP5726WG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP5726WG-7 |
Description | IC LED DRV RGLTR PWM 750MA SOT26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 750mA (Switch) SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | AP5726WG-7 Models |
Category | Current - Output / Channel 750mA (Switch) |
Manufacturer Diodes Incorporated | Frequency 1.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case SOT-23-6 |
Number of Outputs 1 | Supplier Device Package SOT-26 |
Voltage - Supply (Min) 2.7V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,42000 Kč | 84,20 Kč |
| 25 | 7,53400 Kč | 188,35 Kč |
| 100 | 6,55560 Kč | 655,56 Kč |
| 250 | 6,09192 Kč | 1 522,98 Kč |
| 500 | 5,81182 Kč | 2 905,91 Kč |
| 1 000 | 5,58127 Kč | 5 581,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,29647 Kč | 15 889,41 Kč |
| 6 000 | 5,15707 Kč | 30 942,42 Kč |
| 9 000 | 5,08728 Kč | 45 785,52 Kč |
| 15 000 | 5,00995 Kč | 75 149,25 Kč |
| 21 000 | 4,96474 Kč | 104 259,54 Kč |
| 30 000 | 4,92128 Kč | 147 638,40 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |


