
AP5725WG-7 | |
|---|---|
DigiKey Part Number | AP5725WG-7DITR-ND - Tape & Reel (TR) AP5725WG-7DICT-ND - Cut Tape (CT) AP5725WG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP5725WG-7 |
Description | IC LED DRV RGLTR PWM 750MA SOT26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 750mA (Switch) SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | AP5725WG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 26V | |
Current - Output / Channel | 750mA (Switch) | |
Frequency | 1.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 25 | 6,12320 Kč | 153,08 Kč |
| 100 | 5,31250 Kč | 531,25 Kč |
| 250 | 4,92444 Kč | 1 231,11 Kč |
| 500 | 4,69012 Kč | 2 345,06 Kč |
| 1 000 | 4,49756 Kč | 4 497,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,25951 Kč | 12 778,53 Kč |
| 6 000 | 4,14305 Kč | 24 858,30 Kč |
| 9 000 | 4,08472 Kč | 36 762,48 Kč |
| 15 000 | 4,02008 Kč | 60 301,20 Kč |
| 21 000 | 3,98231 Kč | 83 628,51 Kč |
| 30 000 | 3,94597 Kč | 118 379,10 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |





