


AP4320BK6TR-G1 | |
|---|---|
DigiKey Part Number | AP4320BK6TR-G1DITR-ND - Tape & Reel (TR) AP4320BK6TR-G1DICT-ND - Cut Tape (CT) AP4320BK6TR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP4320BK6TR-G1 |
Description | IC CURRENT SENSE 1 CIRCUIT SOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 50 nA | |
Current - Supply | 500µA | |
Current - Output / Channel | 27 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 18 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 Kč | 7,50 Kč |
| 10 | 5,20800 Kč | 52,08 Kč |
| 25 | 4,64080 Kč | 116,02 Kč |
| 100 | 4,00560 Kč | 400,56 Kč |
| 250 | 3,70108 Kč | 925,27 Kč |
| 500 | 3,51860 Kč | 1 759,30 Kč |
| 1 000 | 3,36821 Kč | 3 368,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,18220 Kč | 9 546,60 Kč |
| 6 000 | 3,09117 Kč | 18 547,02 Kč |
| 9 000 | 3,04562 Kč | 27 410,58 Kč |
| 15 000 | 2,99515 Kč | 44 927,25 Kč |
| 21 000 | 2,96563 Kč | 62 278,23 Kč |
| 30 000 | 2,93725 Kč | 88 117,50 Kč |
| Unit Price without VAT: | 7,50000 Kč |
|---|---|
| Unit Price with VAT: | 9,07500 Kč |



