
AP431SHBN1TR-G1 | |
|---|---|
DigiKey Part Number | 31-AP431SHBN1TR-G1TR-ND - Tape & Reel (TR) 31-AP431SHBN1TR-G1CT-ND - Cut Tape (CT) 31-AP431SHBN1TR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP431SHBN1TR-G1 |
Description | IC VREF SHUNT ADJ 1% SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč |
| 10 | 3,03800 Kč | 30,38 Kč |
| 25 | 2,68800 Kč | 67,20 Kč |
| 100 | 2,29490 Kč | 229,49 Kč |
| 250 | 2,10808 Kč | 527,02 Kč |
| 500 | 1,99446 Kč | 997,23 Kč |
| 1 000 | 1,90125 Kč | 1 901,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,78592 Kč | 5 357,76 Kč |
| 6 000 | 1,72946 Kč | 10 376,76 Kč |
| 9 000 | 1,70119 Kč | 15 310,71 Kč |
| 15 000 | 1,66988 Kč | 25 048,20 Kč |
| 21 000 | 1,65157 Kč | 34 682,97 Kč |
| 30 000 | 1,63396 Kč | 49 018,80 Kč |
| 75 000 | 1,59607 Kč | 119 705,25 Kč |
| Unit Price without VAT: | 4,58000 Kč |
|---|---|
| Unit Price with VAT: | 5,54180 Kč |

