
AP4310AMTR-AG1 | |
|---|---|
DigiKey Part Number | AP4310AMTR-AG1DITR-ND - Tape & Reel (TR) AP4310AMTR-AG1DICT-ND - Cut Tape (CT) AP4310AMTR-AG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP4310AMTR-AG1 |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | AP4310AMTR-AG1 Models |
Category | Current - Supply 150µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SO |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,74600 Kč | 47,46 Kč |
| 25 | 4,21640 Kč | 105,41 Kč |
| 100 | 3,63060 Kč | 363,06 Kč |
| 250 | 3,35128 Kč | 837,82 Kč |
| 500 | 3,18204 Kč | 1 591,02 Kč |
| 1 000 | 3,04282 Kč | 3 042,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,83410 Kč | 11 336,40 Kč |
| 8 000 | 2,75649 Kč | 22 051,92 Kč |
| 12 000 | 2,71761 Kč | 32 611,32 Kč |
| 20 000 | 2,67455 Kč | 53 491,00 Kč |
| 28 000 | 2,64940 Kč | 74 183,20 Kč |
| 40 000 | 2,62519 Kč | 105 007,60 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

