
AP3917BEV1 | |
|---|---|
DigiKey Part Number | 31-AP3917BEV1-ND |
Manufacturer | |
Manufacturer Product Number | AP3917BEV1 |
Description | EVAL BOARD FOR AP3917B |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AP3917B - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 1.44W | |
Voltage - Output | 12V | |
Current - Output | 120mA | |
Voltage - Input | 85 ~ 264 VAC | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | AP3917B | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 836,98000 Kč | 836,98 Kč |
| Unit Price without VAT: | 836,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 012,74580 Kč |




