


AP33772S-EVB | |
|---|---|
DigiKey Part Number | 31-AP33772S-EVB-ND |
Manufacturer | |
Manufacturer Product Number | AP33772S-EVB |
Description | EVAL BOARD FOR AP33772S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AP33772S - USB Type-C® Power Delivery (PD) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function USB Type-C® Power Delivery (PD) |
Manufacturer Diodes Incorporated | Embedded Yes, MCU |
Packaging Bulk | Utilized IC / Part AP33772S |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Power Management | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 635,30000 Kč | 2 635,30 Kč |
| 10 | 2 629,19000 Kč | 26 291,90 Kč |
| Unit Price without VAT: | 2 635,30000 Kč |
|---|---|
| Unit Price with VAT: | 3 188,71300 Kč |





