New at DigiKey
USB, Type-C Controller PMIC W-DFN3030-14 (Type A1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP33771CFBZ-13-FA02

DigiKey Part Number
31-AP33771CFBZ-13-FA02TR-ND - Tape & Reel (TR)
31-AP33771CFBZ-13-FA02CT-ND - Cut Tape (CT)
31-AP33771CFBZ-13-FA02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP33771CFBZ-13-FA02
Description
USB EXT POWER RANGE W-DFN3030-14
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB, Type-C Controller PMIC W-DFN3030-14 (Type A1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.75V ~ 3.25V, 3.3V ~ 5.33V, 4.37V ~ 31V
Manufacturer
Diodes Incorporated
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
14-WFDFN Exposed Pad
Applications
USB, Type-C Controller
Supplier Device Package
W-DFN3030-14 (Type A1)
Current - Supply
3.3mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,11000 Kč27,11 Kč
1019,58300 Kč195,83 Kč
2517,73560 Kč443,39 Kč
10015,69580 Kč1 569,58 Kč
25014,72316 Kč3 680,79 Kč
50014,13628 Kč7 068,14 Kč
1 00013,88997 Kč13 889,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,67625 Kč38 028,75 Kč
6 00012,39283 Kč74 356,98 Kč
9 00012,25085 Kč110 257,65 Kč
15 00012,09352 Kč181 402,80 Kč
Manufacturers Standard Package
Unit Price without VAT:27,11000 Kč
Unit Price with VAT:32,80310 Kč